
GRM55DR72J224KW01L | |
|---|---|
DigiKey Part Number | 490-3520-2-ND - Tape & Reel (TR) 490-3520-1-ND - Cut Tape (CT) 490-3520-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM55DR72J224KW01L |
Description | CAP CER 0.22UF 630V X7R 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM55DR72J224KW01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C5750X7R2J224K230KA | TDK | 3.259 | 445-2305-1-ND | 1,01000 € | Direct |
| 2220CC224KAT1A | KYOCERA AVX | 0 | 2220CC224KAT1A-ND | 1,09422 € | Similar |
| B58043I5254M052 | TDK | 9.738 | 495-B58043I5254M052CT-ND | 1,57000 € | Similar |
| C5750X7R2J224K230KM | TDK | 6.154 | 445-6132-1-ND | 0,99000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,53500 € | 5,35 € |
| 50 | 0,41440 € | 20,72 € |
| 100 | 0,37760 € | 37,76 € |
| 500 | 0,31524 € | 157,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28752 € | 287,52 € |
| 2.000 | 0,27210 € | 544,20 € |
| 3.000 | 0,26438 € | 793,14 € |
| 5.000 | 0,25582 € | 1.279,10 € |
| 7.000 | 0,25082 € | 1.755,74 € |
| 10.000 | 0,24601 € | 2.460,10 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

