
GRM55DR72J154KW01L | |
|---|---|
DigiKey Part Number | 490-3519-2-ND - Tape & Reel (TR) 490-3519-1-ND - Cut Tape (CT) 490-3519-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM55DR72J154KW01L |
Description | CAP CER 0.15UF 630V X7R 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM55DR72J154KW01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,51300 € | 5,13 € |
| 50 | 0,39760 € | 19,88 € |
| 100 | 0,36190 € | 36,19 € |
| 500 | 0,30152 € | 150,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27478 € | 274,78 € |
| 2.000 | 0,25986 € | 519,72 € |
| 3.000 | 0,25238 € | 757,14 € |
| 5.000 | 0,24410 € | 1.220,50 € |
| 7.000 | 0,23926 € | 1.674,82 € |
| 10.000 | 0,23461 € | 2.346,10 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

