
GRM55DR72J154KW01L | |
|---|---|
DigiKey Part Number | 490-3519-2-ND - Tape & Reel (TR) 490-3519-1-ND - Cut Tape (CT) 490-3519-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM55DR72J154KW01L |
Description | CAP CER 0.15UF 630V X7R 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM55DR72J154KW01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,50900 € | 5,09 € |
| 50 | 0,39460 € | 19,73 € |
| 100 | 0,35900 € | 35,90 € |
| 500 | 0,29914 € | 149,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27260 € | 272,60 € |
| 2.000 | 0,25779 € | 515,58 € |
| 3.000 | 0,25038 € | 751,14 € |
| 5.000 | 0,24217 € | 1.210,85 € |
| 7.000 | 0,23736 € | 1.661,52 € |
| 10.000 | 0,23274 € | 2.327,40 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

