
GRM55DR72H474KW10L | |
|---|---|
DigiKey Part Number | 490-GRM55DR72H474KW10LTR-ND - Tape & Reel (TR) 490-GRM55DR72H474KW10LCT-ND - Cut Tape (CT) 490-GRM55DR72H474KW10LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM55DR72H474KW10L |
Description | CAP CER 0.47UF 500V X7R 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 500V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM55DR72H474KW10L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,72600 € | 7,26 € |
| 50 | 0,57260 € | 28,63 € |
| 100 | 0,52520 € | 52,52 € |
| 500 | 0,44504 € | 222,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40823 € | 408,23 € |
| 2.000 | 0,38840 € | 776,80 € |
| 3.000 | 0,37846 € | 1.135,38 € |
| 5.000 | 0,36745 € | 1.837,25 € |
| 7.000 | 0,36101 € | 2.527,07 € |
| 10.000 | 0,35482 € | 3.548,20 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

