Parametric Equivalent
Parametric Equivalent

GRM55DR72E334KW01K | |
|---|---|
DigiKey Part Number | 490-GRM55DR72E334KW01KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM55DR72E334KW01K |
Description | CAP CER 0.33UF 250V X7R 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM55DR72E334KW01K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ55DR72E334KXJ1K | Murata Electronics | 0 | 490-GCJ55DR72E334KXJ1KTR-ND | 0,33276 € | Parametric Equivalent |
| GRJ55DR72E334KWJ1K | Murata Electronics | 0 | 490-GRJ55DR72E334KWJ1KTR-ND | 0,32237 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,25019 € | 1.000,76 € |
| Unit Price without VAT: | 0,25019 € |
|---|---|
| Unit Price with VAT: | 0,29773 € |



