GRM55DR72E105KW01K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,33280 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,33525 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 692
Unit Price: 2,07000 €
Datasheet
1 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM55DR72E105KW01K

DigiKey Part Number
490-GRM55DR72E105KW01KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM55DR72E105KW01K
Description
CAP CER 1UF 250V X7R 2220
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM55DR72E105KW01K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,31228 €1.249,12 €
Manufacturers Standard Package
Unit Price without VAT:0,31228 €
Unit Price with VAT:0,37161 €