
GRM55D7U2J393JW31L | |
|---|---|
DigiKey Part Number | 490-GRM55D7U2J393JW31LTR-ND - Tape & Reel (TR) 490-GRM55D7U2J393JW31LCT-ND - Cut Tape (CT) 490-GRM55D7U2J393JW31LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM55D7U2J393JW31L |
Description | CAP CER 0.039UF 630V U2J 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±5% 630V Ceramic Capacitor U2J 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM55D7U2J393JW31L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 0,97400 € | 9,74 € |
| 50 | 0,77900 € | 38,95 € |
| 100 | 0,71890 € | 71,89 € |
| 500 | 0,61730 € | 308,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,56912 € | 569,12 € |
| 2.000 | 0,54397 € | 1.087,94 € |
| 3.000 | 0,53137 € | 1.594,11 € |
| 5.000 | 0,51740 € | 2.587,00 € |
| 7.000 | 0,50923 € | 3.564,61 € |
| 10.000 | 0,50137 € | 5.013,70 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

