
GRM43QR7LW683KW01L | |
|---|---|
DigiKey Part Number | 490-GRM43QR7LW683KW01LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM43QR7LW683KW01L |
Description | CAP CER 68000PF 1000V X7R 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68000 pF 1000V (1kV) Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GRM43QR7LW683KW01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14891 € | 148,91 € |
| Unit Price without VAT: | 0,14891 € |
|---|---|
| Unit Price with VAT: | 0,17720 € |

