
GRM43QR72J683KW01K | |
|---|---|
DigiKey Part Number | 490-GRM43QR72J683KW01KTR-ND - Tape & Reel (TR) 490-GRM43QR72J683KW01KCT-ND - Cut Tape (CT) 490-GRM43QR72J683KW01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM43QR72J683KW01K |
Description | CAP CER 0.068UF 630V X7R 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM43QR72J683KW01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,54000 € | 5,40 € |
| 50 | 0,41860 € | 20,93 € |
| 100 | 0,38140 € | 38,14 € |
| 500 | 0,31850 € | 159,25 € |
| 1.000 | 0,29906 € | 299,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,26216 € | 1.048,64 € |
| 8.000 | 0,25162 € | 2.012,96 € |
| 12.000 | 0,24634 € | 2.956,08 € |
| 20.000 | 0,24049 € | 4.809,80 € |
| 28.000 | 0,23706 € | 6.637,68 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

