
GRM43QR72E154KW01L | |
|---|---|
DigiKey Part Number | 490-3543-2-ND - Tape & Reel (TR) 490-3543-1-ND - Cut Tape (CT) 490-3543-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM43QR72E154KW01L |
Description | CAP CER 0.15UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM43QR72E154KW01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,56400 € | 5,64 € |
| 50 | 0,43860 € | 21,93 € |
| 100 | 0,40000 € | 40,00 € |
| 500 | 0,33478 € | 167,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30561 € | 305,61 € |
| 2.000 | 0,28948 € | 578,96 € |
| 3.000 | 0,28140 € | 844,20 € |
| 5.000 | 0,27244 € | 1.362,20 € |
| 7.000 | 0,26721 € | 1.870,47 € |
| 10.000 | 0,26217 € | 2.621,70 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

