
GRM43QR72E154KW01K | |
|---|---|
DigiKey Part Number | 490-GRM43QR72E154KW01KTR-ND - Tape & Reel (TR) 490-GRM43QR72E154KW01KCT-ND - Cut Tape (CT) 490-GRM43QR72E154KW01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM43QR72E154KW01K |
Description | CAP CER 0.15UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM43QR72E154KW01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,55700 € | 5,57 € |
| 50 | 0,43320 € | 21,66 € |
| 100 | 0,39500 € | 39,50 € |
| 500 | 0,33062 € | 165,31 € |
| 1.000 | 0,31068 € | 310,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,27276 € | 1.091,04 € |
| 8.000 | 0,26197 € | 2.095,76 € |
| 12.000 | 0,25656 € | 3.078,72 € |
| 20.000 | 0,25056 € | 5.011,20 € |
| 28.000 | 0,24705 € | 6.917,40 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

