Similar

GRM43ER61C226KE01K | |
|---|---|
DigiKey Part Number | GRM43ER61C226KE01K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM43ER61C226KE01K |
Description | CAP CER 22UF 16V X5R 1812 |
Customer Reference | |
Detailed Description | 22 µF ±10% 16V Ceramic Capacitor X5R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM43ER61C226KE01K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4532X5R1C226M230KA | TDK | 9.621 | 445-3928-1-ND | 0,90000 € | Similar |


