GRM43ER60J476ME01K is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


TDK
In Stock: 3.564
Unit Price: 1,25000 €
Datasheet
47 µF ±20% 6.3V Ceramic Capacitor X5R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM43ER60J476ME01K

DigiKey Part Number
490-GRM43ER60J476ME01KTR-ND - Tape & Reel (TR)
490-GRM43ER60J476ME01KCT-ND - Cut Tape (CT)
490-GRM43ER60J476ME01KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM43ER60J476ME01K
Description
CAP CER 47UF 6.3V X5R 1812
Customer Reference
Detailed Description
47 µF ±20% 6.3V Ceramic Capacitor X5R 1812 (4532 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes