
GRM43DR7LX333KW01L | |
|---|---|
DigiKey Part Number | 490-GRM43DR7LX333KW01LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM43DR7LX333KW01L |
Description | CAP CER 33000PF 1250V X7R 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33000 pF 1250V (1.25kV) Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GRM43DR7LX333KW01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14548 € | 145,48 € |
| Unit Price without VAT: | 0,14548 € |
|---|---|
| Unit Price with VAT: | 0,17312 € |

