
GRM43DR7LW104KW01K | |
|---|---|
DigiKey Part Number | 490-GRM43DR7LW104KW01KTR-ND - Tape & Reel (TR) 490-GRM43DR7LW104KW01KCT-ND - Cut Tape (CT) 490-GRM43DR7LW104KW01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM43DR7LW104KW01K |
Description | CAP CER 0.1UF 1000V X7R 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM43DR7LW104KW01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33300 € | 3,33 € |
| 50 | 0,25180 € | 12,59 € |
| 100 | 0,22690 € | 22,69 € |
| 500 | 0,18486 € | 92,43 € |
| 1.000 | 0,17185 € | 171,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14802 € | 592,08 € |
| 8.000 | 0,14098 € | 1.127,84 € |
| 12.000 | 0,13746 € | 1.649,52 € |
| 20.000 | 0,13356 € | 2.671,20 € |
| 28.000 | 0,13127 € | 3.675,56 € |
| 40.000 | 0,12907 € | 5.162,80 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

