
GRM43DR7LV224KW01K | |
|---|---|
DigiKey Part Number | 490-GRM43DR7LV224KW01KTR-ND - Tape & Reel (TR) 490-GRM43DR7LV224KW01KCT-ND - Cut Tape (CT) 490-GRM43DR7LV224KW01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM43DR7LV224KW01K |
Description | CAP CER 0.22UF 630V X7R 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM43DR7LV224KW01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30000 € | 3,00 € |
| 50 | 0,22620 € | 11,31 € |
| 100 | 0,20340 € | 20,34 € |
| 500 | 0,16478 € | 82,39 € |
| 1.000 | 0,15285 € | 152,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13112 € | 524,48 € |
| 8.000 | 0,12467 € | 997,36 € |
| 12.000 | 0,12144 € | 1.457,28 € |
| 20.000 | 0,11786 € | 2.357,20 € |
| 28.000 | 0,11577 € | 3.241,56 € |
| 40.000 | 0,11375 € | 4.550,00 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

