


GRM43DR73A333KW01L | |
|---|---|
DigiKey Part Number | 490-3503-2-ND - Tape & Reel (TR) 490-3503-1-ND - Cut Tape (CT) 490-3503-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM43DR73A333KW01L |
Description | CAP CER 0.033UF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM43DR73A333KW01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,72500 € | 7,25 € |
| 50 | 0,57200 € | 28,60 € |
| 100 | 0,52440 € | 52,44 € |
| 500 | 0,44428 € | 222,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40748 € | 407,48 € |
| 2.000 | 0,38765 € | 775,30 € |
| 3.000 | 0,37771 € | 1.133,13 € |
| 5.000 | 0,36671 € | 1.833,55 € |
| 7.000 | 0,36027 € | 2.521,89 € |
| 10.000 | 0,35408 € | 3.540,80 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

