
GRM43DR72J104KW01K | |
|---|---|
DigiKey Part Number | 490-GRM43DR72J104KW01KTR-ND - Tape & Reel (TR) 490-GRM43DR72J104KW01KCT-ND - Cut Tape (CT) 490-GRM43DR72J104KW01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM43DR72J104KW01K |
Description | CAP CER 0.1UF 630V X7R 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM43DR72J104KW01K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,56200 € | 5,62 € |
| 50 | 0,43720 € | 21,86 € |
| 100 | 0,39880 € | 39,88 € |
| 500 | 0,33386 € | 166,93 € |
| 1.000 | 0,31380 € | 313,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,27558 € | 1.102,32 € |
| 8.000 | 0,26470 € | 2.117,60 € |
| 12.000 | 0,25926 € | 3.111,12 € |
| 20.000 | 0,25322 € | 5.064,40 € |
| 28.000 | 0,24968 € | 6.991,04 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

