
KCM55QR7YA226KH01L | |
|---|---|
DigiKey Part Number | 490-16629-2-ND - Tape & Reel (TR) 490-16629-1-ND - Cut Tape (CT) 490-16629-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KCM55QR7YA226KH01L |
Description | CAP CER 22UF 35V X7R SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 35V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KCM55QR7YA226KH01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.154" (3.90mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 10 | 2,01000 € | 20,10 € |
| 50 | 1,66540 € | 83,27 € |
| 100 | 1,55920 € | 155,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,35980 € | 543,92 € |
| 800 | 1,30223 € | 1.041,78 € |
| 1.200 | 1,27338 € | 1.528,06 € |
| 2.000 | 1,24141 € | 2.482,82 € |
| 2.800 | 1,22272 € | 3.423,62 € |
| 4.000 | 1,20474 € | 4.818,96 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,41530 € |

