
GRM43DR72H224KW10K | |
|---|---|
DigiKey Part Number | 490-GRM43DR72H224KW10KTR-ND - Tape & Reel (TR) 490-GRM43DR72H224KW10KCT-ND - Cut Tape (CT) 490-GRM43DR72H224KW10KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM43DR72H224KW10K |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM43DR72H224KW10K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,83300 € | 8,33 € |
| 50 | 0,66120 € | 33,06 € |
| 100 | 0,60830 € | 60,83 € |
| 500 | 0,51860 € | 259,30 € |
| 1.000 | 0,49086 € | 490,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,43639 € | 1.745,56 € |
| 8.000 | 0,42134 € | 3.370,72 € |
| 12.000 | 0,41381 € | 4.965,72 € |
| 20.000 | 0,40545 € | 8.109,00 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

