
GRM43DR72E474KW01K | |
|---|---|
DigiKey Part Number | 490-GRM43DR72E474KW01KTR-ND - Tape & Reel (TR) 490-GRM43DR72E474KW01KCT-ND - Cut Tape (CT) 490-GRM43DR72E474KW01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM43DR72E474KW01K |
Description | CAP CER 0.47UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM43DR72E474KW01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,62400 € | 6,24 € |
| 50 | 0,48780 € | 24,39 € |
| 100 | 0,44590 € | 44,59 € |
| 500 | 0,37502 € | 187,51 € |
| 1.000 | 0,35310 € | 353,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,31105 € | 1.244,20 € |
| 8.000 | 0,29916 € | 2.393,28 € |
| 12.000 | 0,29321 € | 3.518,52 € |
| 20.000 | 0,28661 € | 5.732,20 € |
| 28.000 | 0,28275 € | 7.917,00 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

