
GRM43DR72E224KW01K | |
|---|---|
DigiKey Part Number | 490-GRM43DR72E224KW01KTR-ND - Tape & Reel (TR) 490-GRM43DR72E224KW01KCT-ND - Cut Tape (CT) 490-GRM43DR72E224KW01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM43DR72E224KW01K |
Description | CAP CER 0.22UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM43DR72E224KW01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,56400 € | 5,64 € |
| 50 | 0,43860 € | 21,93 € |
| 100 | 0,40000 € | 40,00 € |
| 500 | 0,33478 € | 167,39 € |
| 1.000 | 0,31459 € | 314,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,27620 € | 1.104,80 € |
| 8.000 | 0,26526 € | 2.122,08 € |
| 12.000 | 0,25979 € | 3.117,48 € |
| 20.000 | 0,25371 € | 5.074,20 € |
| 28.000 | 0,25016 € | 7.004,48 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

