
GRM43DR72D474KW01L | |
|---|---|
DigiKey Part Number | 490-16843-2-ND - Tape & Reel (TR) 490-16843-1-ND - Cut Tape (CT) 490-16843-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM43DR72D474KW01L |
Description | CAP CER 0.47UF 200V X7R 1812 |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM43DR72D474KW01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.091" (2.30mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,86400 € | 8,64 € |
| 50 | 0,68780 € | 34,39 € |
| 100 | 0,63320 € | 63,32 € |
| 500 | 0,54088 € | 270,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,49769 € | 497,69 € |
| 2.000 | 0,47485 € | 949,70 € |
| 3.000 | 0,46341 € | 1.390,23 € |
| 5.000 | 0,45073 € | 2.253,65 € |
| 7.000 | 0,44331 € | 3.103,17 € |
| 10.000 | 0,43618 € | 4.361,80 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

