
GRM43DR72D334KW01L | |
|---|---|
DigiKey Part Number | 490-17860-2-ND - Tape & Reel (TR) 490-17860-1-ND - Cut Tape (CT) 490-17860-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM43DR72D334KW01L |
Description | CAP CER 0.33UF 200V X7R 1812 |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM43DR72D334KW01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,76300 € | 7,63 € |
| 50 | 0,60340 € | 30,17 € |
| 100 | 0,55410 € | 55,41 € |
| 500 | 0,47046 € | 235,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43190 € | 431,90 € |
| 2.000 | 0,41123 € | 822,46 € |
| 3.000 | 0,40087 € | 1.202,61 € |
| 5.000 | 0,38939 € | 1.946,95 € |
| 7.000 | 0,38268 € | 2.678,76 € |
| 10.000 | 0,37623 € | 3.762,30 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

