
GRM43D7U3A472JW31L | |
|---|---|
DigiKey Part Number | 490-16842-2-ND - Tape & Reel (TR) 490-16842-1-ND - Cut Tape (CT) 490-16842-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM43D7U3A472JW31L |
Description | CAP CER 4700PF 1KV U2J 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 1000V (1kV) Ceramic Capacitor U2J 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM43D7U3A472JW31L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,70200 € | 7,02 € |
| 50 | 0,55280 € | 27,64 € |
| 100 | 0,50650 € | 50,65 € |
| 500 | 0,42846 € | 214,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39274 € | 392,74 € |
| 2.000 | 0,37343 € | 746,86 € |
| 3.000 | 0,36376 € | 1.091,28 € |
| 5.000 | 0,35303 € | 1.765,15 € |
| 7.000 | 0,34676 € | 2.427,32 € |
| 10.000 | 0,34073 € | 3.407,30 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

