0.022 µF ±5% 630V Ceramic Capacitor U2J 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM43D7U2J223JW31L

DigiKey Part Number
490-GRM43D7U2J223JW31LTR-ND - Tape & Reel (TR)
490-GRM43D7U2J223JW31LCT-ND - Cut Tape (CT)
490-GRM43D7U2J223JW31LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM43D7U2J223JW31L
Description
CAP CER 0.022UF 630V U2J 1812
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 630V Ceramic Capacitor U2J 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM43D7U2J223JW31L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 872
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,96000 €0,96 €
100,61400 €6,14 €
500,47980 €23,99 €
1000,43850 €43,85 €
5000,36848 €184,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,33692 €336,92 €
2.0000,31963 €639,26 €
3.0000,31095 €932,85 €
5.0000,30135 €1.506,75 €
7.0000,29573 €2.070,11 €
10.0000,29033 €2.903,30 €
Manufacturers Standard Package
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,14240 €