Parametric Equivalent
Parametric Equivalent

GRM43D7U2J153JW31K | |
|---|---|
DigiKey Part Number | 490-GRM43D7U2J153JW31KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM43D7U2J153JW31K |
Description | CAP CER .015UF 630V U2J 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 630V Ceramic Capacitor U2J 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM43D7U2J153JW31K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM43D7U2J153JX01K | Murata Electronics | 0 | 490-GCM43D7U2J153JX01KTR-ND | 0,28597 € | Parametric Equivalent |
| GRM43D7U2J153JW31L | Murata Electronics | 0 | 490-GRM43D7U2J153JW31LTR-ND | 0,30904 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,27950 € | 1.118,00 € |
| Unit Price without VAT: | 0,27950 € |
|---|---|
| Unit Price with VAT: | 0,33261 € |



