


GRM42A7U3F820JW31L | |
|---|---|
DigiKey Part Number | 490-4308-2-ND - Tape & Reel (TR) 490-4308-1-ND - Cut Tape (CT) 490-4308-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM42A7U3F820JW31L |
Description | CAP CER 82PF 3.15KV U2J 1808 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 3150V (3.15kV) Ceramic Capacitor U2J 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM42A7U3F820JW31L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,33900 € | 3,39 € |
| 50 | 0,25660 € | 12,83 € |
| 100 | 0,23140 € | 23,14 € |
| 500 | 0,18868 € | 94,34 € |
| 1.000 | 0,17548 € | 175,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12581 € | 377,43 € |
| 6.000 | 0,11913 € | 714,78 € |
| 9.000 | 0,11579 € | 1.042,11 € |
| 15.000 | 0,11208 € | 1.681,20 € |
| 21.000 | 0,10991 € | 2.308,11 € |
| 30.000 | 0,10783 € | 3.234,90 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

