
GRM42A7U3F270JW31L | |
|---|---|
DigiKey Part Number | 490-GRM42A7U3F270JW31LTR-ND - Tape & Reel (TR) 490-GRM42A7U3F270JW31LCT-ND - Cut Tape (CT) 490-GRM42A7U3F270JW31LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM42A7U3F270JW31L |
Description | CAP CER 27PF 3.15KV U2J 1808 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 3150V (3.15kV) Ceramic Capacitor U2J 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM42A7U3F270JW31L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25700 € | 2,57 € |
| 50 | 0,19180 € | 9,59 € |
| 100 | 0,17190 € | 17,19 € |
| 500 | 0,13846 € | 69,23 € |
| 1.000 | 0,12810 € | 128,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11766 € | 352,98 € |
| 6.000 | 0,11129 € | 667,74 € |
| 9.000 | 0,10669 € | 960,21 € |
| 15.000 | 0,10457 € | 1.568,55 € |
| 21.000 | 0,10250 € | 2.152,50 € |
| 30.000 | 0,10052 € | 3.015,60 € |
| 36.000 | 0,09957 € | 3.584,52 € |
| 72.000 | 0,09717 € | 6.996,24 € |
| 75.000 | 0,09623 € | 7.217,25 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

