
GRM42A7U3F120JW31L | |
|---|---|
DigiKey Part Number | 490-GRM42A7U3F120JW31LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM42A7U3F120JW31L |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 3150V (3.15kV) Ceramic Capacitor U2J 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM42A7U3F120JW31L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11179 € | 335,37 € |
| Unit Price without VAT: | 0,11179 € |
|---|---|
| Unit Price with VAT: | 0,13303 € |

