


GRM42A5C3F470JW01L | |
|---|---|
DigiKey Part Number | 490-6551-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM42A5C3F470JW01L |
Description | CAP CER 47PF 3.15KV C0G/NP0 1808 |
Customer Reference | |
Detailed Description | 47 pF ±5% 3150V (3.15kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM42A5C3F470JW01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |

