


GRM42A5C3F150JW01L | |
|---|---|
DigiKey Part Number | 490-6548-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM42A5C3F150JW01L |
Description | CAP CER 15PF 3.15KV C0G/NP0 1808 |
Customer Reference | |
Detailed Description | 15 pF ±5% 3150V (3.15kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM42A5C3F150JW01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12814 € | 384,42 € |
| Unit Price without VAT: | 0,12814 € |
|---|---|
| Unit Price with VAT: | 0,15249 € |

