Direct
Similar



GRM32RR71H105MA01L | |
|---|---|
DigiKey Part Number | 490-1862-2-ND - Tape & Reel (TR) 490-1862-1-ND - Cut Tape (CT) 490-1862-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32RR71H105MA01L |
Description | CAP CER 1UF 50V X7R 1210 |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32RR71H105MA01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C105M5RACTU | KEMET | 24.863 | 399-C1210C105M5RACTUCT-ND | 0,47000 € | Direct |
| 12105C105MAT2A | KYOCERA AVX | 7.420 | 478-KGM32GR71H105MUCT-ND | 0,53000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16012 € | 160,12 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |



