Upgrade
Direct
Upgrade
Upgrade
Upgrade

GRM32NR71H684MA01L | |
|---|---|
DigiKey Part Number | 490-1859-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM32NR71H684MA01L |
Description | CAP CER 0.68UF 50V X7R 1210 |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32NR71H684MA01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.059" (1.50mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM32NR71H684KA01L | Murata Electronics | 3.307 | 490-1860-1-ND | 0,67000 € | Upgrade |
| KGM32ER71H684MU | KYOCERA AVX | 0 | 478-KGM32ER71H684MUTR-ND | 0,18668 € | Direct |
| C1210C684J5RACTU | KEMET | 0 | 399-C1210C684J5RACTUTR-ND | 0,39516 € | Upgrade |
| C1210C684K5RACTU | KEMET | 10.295 | 399-C1210C684K5RACTUCT-ND | 0,88000 € | Upgrade |
| KGM32LR72A684MU | KYOCERA AVX | 0 | 478-KGM32LR72A684MUTR-ND | 0,53743 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15853 € | 317,06 € |
| Unit Price without VAT: | 0,15853 € |
|---|---|
| Unit Price with VAT: | 0,18865 € |




