
GRM32NR71H224JA01L | |
|---|---|
DigiKey Part Number | 490-GRM32NR71H224JA01LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM32NR71H224JA01L |
Description | CAP CER 0.22UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF 50V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GRM32NR71H224JA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,29533 € | 590,66 € |
| Unit Price without VAT: | 0,29533 € |
|---|---|
| Unit Price with VAT: | 0,35144 € |

