GRM32NR71H154KA01K is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 2.102
Unit Price: 0,53000 €
Datasheet
0.15 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32NR71H154KA01K

DigiKey Part Number
GRM32NR71H154KA01K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM32NR71H154KA01K
Description
CAP CER 0.15UF 50V X7R 1210
Customer Reference
Detailed Description
0.15 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32NR71H154KA01K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,18785 €1.502,80 €
Manufacturers Standard Package
Unit Price without VAT:0,18785 €
Unit Price with VAT:0,22354 €