GRM32NR71C335KA01L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 11.216
Unit Price: 0,73000 €
Datasheet

Upgrade


TDK
In Stock: 66
Unit Price: 0,60000 €
Datasheet

Upgrade


TDK
In Stock: 3.433
Unit Price: 0,34000 €
Datasheet

Upgrade


TDK
In Stock: 30.021
Unit Price: 0,70000 €
Datasheet

Upgrade


TDK
In Stock: 10.527
Unit Price: 0,99000 €
Datasheet

Upgrade


TDK
In Stock: 1.373
Unit Price: 1,33000 €
Datasheet

Similar


KEMET
In Stock: 923
Unit Price: 1,40000 €
Datasheet

Similar


TDK
In Stock: 46.829
Unit Price: 0,75000 €
Datasheet

Similar


TDK
In Stock: 1.615
Unit Price: 1,16000 €
Datasheet
3.3 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32NR71C335KA01L

DigiKey Part Number
490-14388-2-ND - Tape & Reel (TR)
490-14388-1-ND - Cut Tape (CT)
490-14388-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM32NR71C335KA01L
Description
CAP CER 3.3UF 16V X7R 1210
Customer Reference
Detailed Description
3.3 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32NR71C335KA01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,19742 €394,84 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,77350 €