Direct

GRM32N6T2A102JD01L | |
|---|---|
DigiKey Part Number | GRM32N6T2A102JD01L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM32N6T2A102JD01L |
Description | CAP CER 1000PF 100V T2H 1210 |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor T2H 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32N6T2A102JD01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |


