
GRM32MR71H394JA01K | |
|---|---|
DigiKey Part Number | 490-GRM32MR71H394JA01KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM32MR71H394JA01K |
Description | CAP CER 0.39UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF 50V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GRM32MR71H394JA01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,17886 € | 1.788,60 € |
| Unit Price without VAT: | 0,17886 € |
|---|---|
| Unit Price with VAT: | 0,21284 € |

