GRM32MR71H104KA01L is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 2.493
Unit Price: 0,90000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 23.888
Unit Price: 0,68000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 1,02196 €
Datasheet

Direct


Würth Elektronik
In Stock: 269
Unit Price: 0,24000 €
Datasheet

Direct


KEMET
In Stock: 25.875
Unit Price: 0,28000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,13698 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,84125 €
Datasheet

Direct


YAGEO
In Stock: 13.190
Unit Price: 0,42000 €
Datasheet

Direct


KEMET
In Stock: 22.402
Unit Price: 1,65000 €
Datasheet

Direct


KEMET
In Stock: 7.080
Unit Price: 1,91000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 2.842
Unit Price: 0,39000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,14642 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,19317 €
Datasheet

Direct


Vishay Vitramon
In Stock: 7.285
Unit Price: 0,64000 €
Datasheet
0.1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32MR71H104KA01L

DigiKey Part Number
490-11655-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM32MR71H104KA01L
Description
CAP CER 0.1UF 50V X7R 1210
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32MR71H104KA01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable