GRM32MR71C225KC01L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 5.679
Unit Price: 0,89000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 64.423
Unit Price: 0,52000 €
Datasheet

Upgrade


KEMET
In Stock: 96.686
Unit Price: 0,51000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 5.102
Unit Price: 0,35000 €
Datasheet
2.2 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
1210 (3225)

GRM32MR71C225KC01L

DigiKey Part Number
490-1869-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM32MR71C225KC01L
Description
CAP CER 2.2UF 16V X7R 1210
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32MR71C225KC01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes