Direct
Direct

GRM32ER7YA106MA12L | |
|---|---|
DigiKey Part Number | 490-GRM32ER7YA106MA12LTR-ND - Tape & Reel (TR) 490-GRM32ER7YA106MA12LCT-ND - Cut Tape (CT) 490-GRM32ER7YA106MA12LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32ER7YA106MA12L |
Description | CAP CER 10UF 35V X7R 1210 |
Customer Reference | |
Detailed Description | 10 µF ±20% 35V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ER7YA106MA12L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,56500 € | 5,65 € |
| 50 | 0,48740 € | 24,37 € |
| 100 | 0,41510 € | 41,51 € |
| 500 | 0,36566 € | 182,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32396 € | 323,96 € |
| 2.000 | 0,30713 € | 614,26 € |
| 3.000 | 0,29870 € | 896,10 € |
| 5.000 | 0,28719 € | 1.435,95 € |
| 7.000 | 0,28391 € | 1.987,37 € |
| 10.000 | 0,27865 € | 2.786,50 € |
| 12.000 | 0,27617 € | 3.314,04 € |
| 24.000 | 0,26778 € | 6.426,72 € |
| 25.000 | 0,26734 € | 6.683,50 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |



