
GRM32ER7YA106MA12K | |
|---|---|
DigiKey Part Number | 490-GRM32ER7YA106MA12KTR-ND - Tape & Reel (TR) 490-GRM32ER7YA106MA12KCT-ND - Cut Tape (CT) 490-GRM32ER7YA106MA12KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32ER7YA106MA12K |
Description | CAP CER 10UF 35V X7R 1210 |
Customer Reference | |
Detailed Description | 10 µF ±20% 35V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ER7YA106MA12K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMK325AB7106MM-T | Taiyo Yuden | 35.656 | 587-2779-1-ND | 0,57000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,58600 € | 5,86 € |
| 50 | 0,45700 € | 22,85 € |
| 100 | 0,41730 € | 41,73 € |
| 500 | 0,35010 € | 175,05 € |
| 1.000 | 0,32934 € | 329,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,28964 € | 1.158,56 € |
| 8.000 | 0,27837 € | 2.226,96 € |
| 12.000 | 0,27273 € | 3.272,76 € |
| 20.000 | 0,26648 € | 5.329,60 € |
| 28.000 | 0,26282 € | 7.358,96 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

