Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GRM32ER72A225MA35L | |
|---|---|
DigiKey Part Number | 490-14832-2-ND - Tape & Reel (TR) 490-14832-1-ND - Cut Tape (CT) 490-14832-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32ER72A225MA35L |
Description | CAP CER 2.2UF 100V X7R 1210 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ER72A225MA35L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,00000 € | 10,00 € |
| 50 | 0,80080 € | 40,04 € |
| 100 | 0,73940 € | 73,94 € |
| 500 | 0,63562 € | 317,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,58626 € | 586,26 € |
| 2.000 | 0,56057 € | 1.121,14 € |
| 3.000 | 0,54770 € | 1.643,10 € |
| 5.000 | 0,53344 € | 2.667,20 € |
| 7.000 | 0,52510 € | 3.675,70 € |
| 10.000 | 0,51707 € | 5.170,70 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |










