
GRM32ER72A105MA01L | |
|---|---|
DigiKey Part Number | 490-1856-2-ND - Tape & Reel (TR) 490-1856-1-ND - Cut Tape (CT) 490-1856-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32ER72A105MA01L |
Description | CAP CER 1UF 100V X7R 1210 |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ER72A105MA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,60800 € | 6,08 € |
| 50 | 0,47480 € | 23,74 € |
| 100 | 0,43360 € | 43,36 € |
| 500 | 0,36420 € | 182,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33296 € | 332,96 € |
| 2.000 | 0,31580 € | 631,60 € |
| 3.000 | 0,30721 € | 921,63 € |
| 5.000 | 0,29768 € | 1.488,40 € |
| 7.000 | 0,29211 € | 2.044,77 € |
| 10.000 | 0,28676 € | 2.867,60 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

