
GRM32ER72A105KA01L | |
|---|---|
DigiKey Part Number | 490-1857-2-ND - Tape & Reel (TR) 490-1857-1-ND - Cut Tape (CT) 490-1857-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32ER72A105KA01L |
Description | CAP CER 1UF 100V X7R 1210 |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ER72A105KA01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM32CR72A105KA35L | Murata Electronics | 14.406 | 490-8627-1-ND | 1,11000 € | Direct |
| 12101C105KAT2A | KYOCERA AVX | 28.917 | 478-KGM32LR72A105KUCT-ND | 0,47000 € | Direct |
| C1210C105K1RACTU | KEMET | 50.328 | 399-C1210C105K1RACTUCT-ND | 0,65000 € | Direct |
| C3225X7R2A105K200AA | TDK | 38.555 | 445-2294-1-ND | 0,52000 € | Direct |
| CL32B105KCJNNNE | Samsung Electro-Mechanics | 79.719 | 1276-1812-1-ND | 0,26000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,60000 € | 6,00 € |
| 50 | 0,46880 € | 23,44 € |
| 100 | 0,42820 € | 42,82 € |
| 500 | 0,35968 € | 179,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32882 € | 328,82 € |
| 2.000 | 0,31188 € | 623,76 € |
| 3.000 | 0,30339 € | 910,17 € |
| 5.000 | 0,29398 € | 1.469,90 € |
| 7.000 | 0,28848 € | 2.019,36 € |
| 10.000 | 0,28319 € | 2.831,90 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

