4.7 µF ±10% 80V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32ER71K475KE14L

DigiKey Part Number
490-9972-2-ND - Tape & Reel (TR)
490-9972-1-ND - Cut Tape (CT)
490-9972-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM32ER71K475KE14L
Description
CAP CER 4.7UF 80V X7R 1210
Customer Reference
Detailed Description
4.7 µF ±10% 80V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32ER71K475KE14L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77.893
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,94000 €0,94 €
100,60300 €6,03 €
500,47100 €23,55 €
1000,43000 €43,00 €
5000,36108 €180,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,33005 €330,05 €
2.0000,31300 €626,00 €
3.0000,30446 €913,38 €
5.0000,29499 €1.474,95 €
7.0000,28946 €2.026,22 €
10.0000,28414 €2.841,40 €
Manufacturers Standard Package
Unit Price without VAT:0,94000 €
Unit Price with VAT:1,11860 €