10 µF ±10% 63V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32ER71J106KA12L

DigiKey Part Number
490-9970-2-ND - Tape & Reel (TR)
490-9970-1-ND - Cut Tape (CT)
490-9970-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM32ER71J106KA12L
Description
CAP CER 10UF 63V X7R 1210
Customer Reference
Detailed Description
10 µF ±10% 63V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32ER71J106KA12L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.106" (2.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL32B106KMVNNWESamsung Electro-Mechanics123.6051276-7053-1-ND0,76000 €Direct
In-Stock: 41.146
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,63500 €6,35 €
500,49720 €24,86 €
1000,45470 €45,47 €
5000,38294 €191,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,35046 €350,46 €
2.0000,33272 €665,44 €
3.0000,32383 €971,49 €
5.0000,31398 €1.569,90 €
7.0000,30822 €2.157,54 €
10.0000,30269 €3.026,90 €
Manufacturers Standard Package
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,17810 €