
GRM32ER71H475KA88K | |
|---|---|
DigiKey Part Number | 490-11654-2-ND - Tape & Reel (TR) 490-11654-1-ND - Cut Tape (CT) 490-11654-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32ER71H475KA88K |
Description | CAP CER 4.7UF 50V X7R 1210 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ER71H475KA88K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12105C475KAT2A | KYOCERA AVX | 75.474 | 478-KGM32LR71H475KUCT-ND | 0,36000 € | Direct |
| C1210C475K5RACTU | KEMET | 140.644 | 399-C1210C475K5RACTUCT-ND | 0,53000 € | Direct |
| C3225X7R1H475K250AB | TDK | 29.413 | 445-7726-1-ND | 0,68000 € | Direct |
| CL32B475KBJNFNE | Samsung Electro-Mechanics | 0 | 1276-3397-2-ND | 0,10445 € | Direct |
| CL32B475KBUYNNE | Samsung Electro-Mechanics | 79.217 | 1276-1292-1-ND | 0,33000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,88700 € | 8,87 € |
| 50 | 0,70640 € | 35,32 € |
| 100 | 0,65070 € | 65,07 € |
| 500 | 0,55644 € | 278,22 € |
| 1.000 | 0,52729 € | 527,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,46972 € | 1.878,88 € |
| 8.000 | 0,45391 € | 3.631,28 € |
| 12.000 | 0,44599 € | 5.351,88 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

