GRM32ER71H106MA12L is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 3.348
Unit Price: 0,70000 €
Datasheet
10 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32ER71H106MA12L

DigiKey Part Number
490-12775-1-ND - Cut Tape (CT)
490-12775-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM32ER71H106MA12L
Description
CAP CER 10UF 50V X7R 1210
Customer Reference
Detailed Description
10 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32ER71H106MA12L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.106" (2.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC1210MKX7R9BB106YAGEO3.348311-3542-1-ND0,70000 €Direct
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.